C091 31N005 100 2 | Amphenol
Panel socket, 5 pole, solder cup, screw locking, straight, C091 31N005 100 2
Circular connector with screw lock, type Amphenol C 091 D.
With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Seal material: Neoprene. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 67/65. Operating temperatures: –40 to +100 °C. Certification: UL.
Female panel mount connectors, with ring nut fastener, type C 091 D.
Front mounting with screw lock.
Technical attributes (type, number of poles, rated voltage, insertion/removal force): C 091 31N005 100 2, 5-pole, 300 V AC/DC, 35 N
Ausführung | DIN-Einbaubuchse | |
Bestückung | bestückt | |
Gehäusematerial | Zinkdruckguss | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,5 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Verriegelung | Schraubverriegelung |
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |