C091 31W003 100 2 | Amphenol
Panel plug, 3 pole, solder cup, screw locking, straight, C091 31W003 100 2
Circular connector with screw lock, type Amphenol C 091 D.
With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Seal material: Neoprene. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 67/65. Operating temperatures: –40 to +100 °C. Certification: UL.
Male receptacles, with ring nut fastener, type C 091 D.
Front mounting with screw lock.
Technical attributes (type, number of poles, rated voltage, insertion/removal force): C 091 31W003 100 2, 3-pole, 300 V AC/DC, 25 N
Version | DIN-Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 0,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |