T 3260 001 | Amphenol

Plug, 3 pole, solder cup, screw locking, straight, T 3260 001

Order No.: 70F4300
EAN: 4099889736632
MPN:
T 3260 001
Series: C 091
T 3260 001 Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 74 pcs.
Next delivery: 39 pcs. on 2025-06-04
Leadtime: 2 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3260 001, 3-pole, 300 V AC/DC, 25 N

Technical specifications
Version DIN-Stecker
Cable cross-section 0,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei