T 3263 000 | Amphenol

Panel socket, 3 pole, solder cup, screw locking, straight, T 3263 000

Order No.: 70F4360
EAN: 4099889736908
MPN:
T 3263 000
Series: C 091
T 3263 000 Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 102 pcs.
Leadtime: 1 Week **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4974 €
50 pcs.
5.9857 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Female receptacles, with ring nut fastener, type C 091 A.

Front mounting with screw lock.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3263 000, 3-pole, 300 V AC/DC, 25 N

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei