T 3360 001 | Amphenol
Plug, 5 pole, solder cup, screw locking, straight, T 3360 001
Circular connector with screw lock, type Amphenol C 091 A.
With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.
Male cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.
Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3360 001, 5-pole, 300 V AC/DC, 35 N
Version | DIN-Stecker | |
Cable cross-section | 0,5 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Zinkdruckguss |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |