T 3361 010 | Amphenol

Jack, 5 pole, solder cup, screw locking, straight, T 3361 010

Order No.: 70F4326
EAN: 4099889736755
MPN:
T 3361 010
Series: C 091
T 3361 010 Amphenol Other Circular Connectors Image 1
T 3361 010 Amphenol Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 54 pcs.
Leadtime: 14 Weeks **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
5 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Female cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3361 010, 5-pole, stereo, 100 V AC/DC, 35 N

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,5 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei