T 3475 001 | Amphenol

Plug, 7 pole, solder cup, screw locking, straight, T 3475 001

Order No.: 70F4310
EAN: 4099889736687
MPN:
T 3475 001
Series: C 091
T 3475 001 Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
384.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.6993 €

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3475 001, 7-pole, 300 V AC/DC, 55 N

Technical specifications
Ausführung DIN-Stecker
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 4 bis 6 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 7-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei