T 3507 000 | Amphenol

Panel socket, 8 pole, solder cup, screw locking, straight, T 3507 000

Order No.: 70F4374
EAN: 4099889736977
MPN:
T 3507 000
Series: C 091
T 3507 000 Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.8409 €
50 pcs.
9.9722 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Female receptacles, with ring nut fastener, type C 091 A.

Front mounting with screw lock.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3507 000, 8-pole, 100 V AC/DC, 60 N

Technical specifications
Ausführung DIN-Einbaubuchse
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 8-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei