T 3637 001 | Amphenol

Panel plug, 12 pole, solder cup, screw locking, straight, T 3637 001

Order No.: 70F4356
EAN: 4099889736892
MPN:
T 3637 001
Series: C 091
T 3637 001 Amphenol Other Circular Connectors Image 1
T 3637 001 Amphenol Other Circular Connectors Image 2
T 3637 001 Amphenol Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
14.1848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
709.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.1848 €

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 3,0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male receptacles, with ring nut fastener, type C 091 A.

Front mounting with screw lock.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3637 001, 12-pole, 150 V AC/DC, 50 N

Technical specifications
Ausführung DIN-Einbaustecker
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,14-1,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 12-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei