AB96 20MA | AMS

Display instrument, 20 mA, Front-panel mounting, Moving-coil mechanism, AB96 20MA

Order No.: 15K536
EAN: 4099891453558
MPN:
AB96 20MA
Series: AB96
AB96 20MA AMS Current Meter
Image may differ
Unit Price (€ / pc.)
112.6335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.6335 €

Display instruments, type AMS AB 96.

Class 2.5 moving coil mechanism. For DC current and voltage; Bezel: 96 x 72 mm, bezel color dark gray. Pointer deflection angle: 90°. Standard removable scale.

Type: 20 mA DC

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 96 mm
Height 72 mm
Max. current 20 mA
Assembly Frontplattenmontage
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes