AB96 25MA | AMS
Display instrument, 25 mA, Front-panel mounting, Moving-coil mechanism
Unit Price (€ / pc.)
76.5765 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Display instruments, type AMS AB 96.
Class 2.5 moving coil mechanism. For DC current and voltage; Bezel: 96 x 72 mm, bezel color dark gray. Pointer deflection angle: 90°. Standard removable scale.
Type: 25 mA DC
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 96 mm | |
Height | 72 mm | |
Max. current | 25 mA | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |