SQ48DE 1,0A | AMS
Display instrument, 1 A, Front panel, Moving-iron mechanism, SQ48DE 1,0A
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type AMS SQ 48 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square panel mount housing to DIN 43700. Black 48 x 48 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 45.2 x 45.2 mm
Type: 1.0 A
Technical specifications
AC or DC measurement possible | AC | |
Connection | Schraubanschluss | |
Width | 48 mm | |
Height | 48 mm | |
Max. current | 1 A | |
Assembly | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |