SQ48DE 10A | AMS

Display instrument, 10 A, Front panel, Moving-iron mechanism, SQ48DE 10A

Order No.: 15K304
EAN: 4099891453343
MPN:
SQ48DE 10A
Series: SQ48
SQ48DE 10A AMS Current Meter
Image may differ
Unit Price (€ / pc.)
33.7365 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7365 €

Display instruments, type AMS SQ 48 DE.

Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square panel mount housing to DIN 43700. Black 48 x 48 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 45.2 x 45.2 mm

Type: 10 A

Technical specifications
AC or DC measurement possible AC
Connection Schraubanschluss
Width 48 mm
Height 48 mm
Max. current 10 A
Assembly Snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes