SQ72DE 25A | AMS
Display instrument, 25 A, Front panel, Moving-iron mechanism, SQ72DE 25A
Unit Price (€ / pc.)
64.0815 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type AMS SQ 72 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 72 x 72 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 68 x 68 mm
Type: 25 A
Technical specifications
AC or DC measurement possible | AC | |
Connection | Schraubanschluss | |
Width | 72 mm | |
Height | 72 mm | |
Max. current | 25 A | |
Assembly | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |