SQ72DE 60A | AMS

Display instrument, 60 A, Front panel, Moving-iron mechanism

Order No.: 15K364
EAN: 4099891453459
MPN:
SQ72DE 60A
Series: SQ72
SQ72DE 60A AMS Current Meter Image 1
SQ72DE 60A AMS Current Meter Image 2
Image may differ
Unit Price (€ / pc.)
75.327 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
75.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.327 €

Display instruments, type AMS SQ 72 DE.

Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 72 x 72 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 68 x 68 mm

Type: 60 A

Technical specifications
AC or DC measurement possible AC
Connection Schraubanschluss
Width 72 mm
Width of cut-out 68 mm
Height 72 mm
Height of cut-out 68 mm
Max. current 60 A
Assembly Snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes