URB75 20MA | AMS
Display instrument, 20 mA, Front-panel mounting, Moving-coil mechanism, URB75 20MA
Unit Price (€ / pc.)
112.6335 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type AMS URB 75.
Class 2.5 moving-coil mechanism. For DC current and DC voltage. For subbase mounting; Bezel: 75 x 38 mm. Bezel color: black. Standard removable scale.
Type: 20 mA DC
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 75 mm | |
Height | 38 mm | |
Max. current | 20 mA | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |