BELEUCHTUNGSSATZ ZU PG35 | AMS
Lighting set BL 35 K
Unit Price (€ / pc.)
1.3447 € *
Available: 60 pcs.
Leadtime: 6 Weeks **
Lighting set BL 35 K, plug-in socket with glass base lamp 12 V/30 mA.
Technical specifications
Dimmable | No | |
Rated voltage (DC) | 12 V | |
Rated current | 30 mA | |
Product type | LED |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |