MFA-2001 | AMS

Panel-mount multi-function display AMS MFA-2001, 45 Hz, 65 Hz, -15 °C

Order No.: 30K4110
EAN: 4099891455712
MPN:
MFA-2001
Series: MFA
MFA-2001 AMS Multifunction Measuring Devices and Multifunction Displays Image 1
MFA-2001 AMS Multifunction Measuring Devices and Multifunction Displays Image 2
Image may differ
Unit Price (€ / pc.)
433.5765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
433.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
433.5765 €

Built-in multifunction display, MFA-2001, AMS

The MFA 2001 multifunction display is an electronic universal measuring instrument for measuring and monitoring all important measured variables in the three-phase AC network.

With the MFA 2001 and the extended functions to the basic version, further parameters and supplements for network evaluation are available in addition to a phase failure relay function. Various data interfaces are optionally available.

Technical specifications
Width of cut-out 96 mm
Frequency measurement Yes
Height of cut-out 96 mm
Max. current 20 mA
Assembly Einbaumontage
Control Output No
Degree of protection (IP) IP65
Voltage 340-475 V
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes