P35GT, 0-PUNKT MITTE | AMS
Display instrument, P35GT, 0-PUNKT MITTE
Unit Price (€ / pc.)
16.065 € *
Available: 74 pcs.
Leadtime: On Request **
Display instrument P 35 GT
Moving-coil mechanism, miniature version
Measuring range: -100 to 100 µA ±20 % (internal resistance 1750 ohm)
Scale numbering: center zero 3-0-3
Scale background: black
Scaling and numbering: white, transparent
Connection: solder lugs.
A corresponding illumination set with a 12 V/30 mA glass socket lamp is available.
Technical specifications
Connection | Lötösen | |
Width | 32 mm | |
Installation depth | 35 mm | |
Height | 22.5 mm | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP54 | |
Voltage | 12 V | |
Counting frequency | 60 Hz |
Download
Logistics
Country of origin | TN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |