ZQ96DS | AMS

Panel frequency meter, ZQ96DS, 96 x 96, 97 mm

Order No.: 19K564
EAN: 4099891454692
MPN:
ZQ96DS
Series: ZQ
ZQ96DS AMS Pulse Counters Image 1
ZQ96DS AMS Pulse Counters Image 2
Image may differ
Unit Price (€ / pc.)
276.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
276.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.1395 €

class 0.5 pointer frequency meter. The case is compliant with DIN 43700.

Measuring range: in 45-50-55 Hz divisions

Rated voltage: 220 to 231 V

Measuring system: moving-coil core magnet with integrated measuring transducer

Bearing: needle bearing with spring loaded jewel bearing

Pointer: knife-edge needle pointer

Test voltage: 2.0 kV

Voltage fluctuation: - 15 to +10 %

Warm-up time: approx. 5.0 minutes

Housing: polycarbonate, self-extinguishing

Mounting: snap-on fastener

Technical features (type, bezel dimensions, scale length):

ZQ96DS, 96 x 96, 97 mm

Technical specifications
Width 96 mm
Installation depth 97 mm
Height 96 mm
Assembly Einbaumontage
Voltage 230 VAC
Counting frequency 55 Hz
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes