AB96 25V | AMS
Display instrument, AB96 25V
Unit Price (€ / pc.)
76.5765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Display instruments, type AMS AB 96.
Class 2.5 moving coil mechanism. For DC current and voltage; Bezel: 96 x 72 mm, bezel color dark gray. Pointer deflection angle: 90°. Standard removable scale.
Type: 25 VDC
Technical specifications
AC or DC measurement possible | DC | |
Width | 96 mm | |
Height | 72 mm | |
max. Voltage | 25 V | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |