PR96 0-10V | AMS
Display instrument, PR96 0-10V
Unit Price (€ / pc.)
116.025 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments with removable scale, type AMS Pr 96 x 24/W.
For horizontal or vertical mounting. Easy scale change in built-in state. Class 1.5 flat-profile moving-coil instrument with a 96 x 24 mm bezel. For DC current and voltage. Supplied with a horizontal format scale 0 to 100 %. Also included in the
Type: 0 to 10 VDC
Technical specifications
AC or DC measurement possible | DC | |
Width | 96 mm | |
Height | 24 mm | |
max. Voltage | 10 V | |
Assembly | Einbaumontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |