SQ96DE 300V | AMS

Display instrument, Front panel, Moving-iron mechanism, AC, SQ96DE 300V

Order No.: 15K420
EAN: 4099891453985
MPN:
SQ96DE 300V
Series: SQ96
SQ96DE 300V AMS Voltmeter Image 1
SQ96DE 300V AMS Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
71.043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.043 €

Display instruments, type AMS SQ 96 DE.

Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 96 x 96 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 92 x 92 mm

Type: 300 V

Technical specifications
AC or DC measurement possible AC
Width 96 mm
Width of cut-out 92 mm
Height 96 mm
Height of cut-out 92 mm
max. Voltage 300 V
Assembly Snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes