AD574AJNZ | ANALOG DEVICES
A/D converter, 1 channel, PDIP-28, AD574AJNZ
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
A/D converter ICs, AD574AJNZ, ANALOG DEVICES
The AD574AJNZ is a complete 12-bit successive-approximation analog-to-digital converter with 3-state output buffer circuitry for direct interface to an 8- or 16-bit microprocessor bus.
Features
- Complete 12-bit A/D converter with reference and clock
- 8- and 16-bit microprocessor bus interface
- Guaranteed linearity over temperature
- No missing codes over temperature
- Buried zener reference for long-term stability
Technical specifications
Anzahl der Kanäle | 1 | |
Anzahl der Pins | 28 | |
Ausführung | Analog-Digital-Konverter | |
Eingangsspannung | 5 V | |
Gehäuse | PDIP-28 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | THT |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Originalverpackung | Stange mit 13 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |