AD650JNZ | ANALOG DEVICES
Voltage to frequency converter, PDIP-14, AD650JNZ
Order No.: 40S1097
EAN: 4099879095343
MPN:
AD650JNZ
Unit Price (€ / pc.)
34.6528 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
A/D converter ICs, AD650JNZ, ANALOG DEVICES
The AD650JNZ is a voltage-to-frequency or frequency-to-voltage converter that provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form.
Features
- V/F conversion to 1 MHz
- Reliable monolithic construction
- Input offset trimmable to zero
- Very low nonlinearity
Technical specifications
Number of pins | 14 | |
Version | Spannungs-Frequenz Konverter | |
Input voltage | 18 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |