AD7124-4BCPZ | ANALOG DEVICES
A/D converter, 4 channels, LFCSP-32, AD7124-4BCPZ
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
A/D converter ICs, AD7124-4BCPZ, ANALOG DEVICES
The AD7124-4BCPZ is a low power, low noise, completely integrated analog front end for high precision measurement applications. The device contains a low noise, 24-bit Σ-Δ analog-to-digital converter (ADC), and can be configured to have four differential inputs or seven single-ended or pseudo differential inputs.
Features
- 3 power modes
- Up to 22 noise free bits in all power modes
- Crosspoint multiplexed analog inputs
- Matched programmable excitation currents
- On-chip bias voltage generator
Applications
- Temperature measurement
- Pressure measurement
- Industrial process control
- Instrumentation
- Smart transmitters
Technical specifications
Enclosure | LFCSP-32 | |
Assembly | SMD | |
Number of channels | 4 | |
Input voltage | 3.6 V | |
Version | Analog-Digital-Konverter | |
Number of pins | 32 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |