AD633JRZ-R7 | ANALOG DEVICES
Analog multiplier, SOIC-8, ANALOG DEVICES AD633JRZ-R7
Order No.: 40S1240
EAN: 4099879089113
MPN:
AD633JRZ-R7
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Analog switch ICs, Multiplexer, AD633JRZ-R7, ANALOG DEVICES
The AD633JRZ-R7 is a functionally complete four-quadrant analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z).
Features
- 4-quadrant multiplication
- Laser-trimmed accuracy and stability
- Differential high impedance X and Y inputs
- High impedance unity-gain summing input
- Laser-trimmed 10 V scaling reference
Applications
- Multiplication, division, squaring
- Modulation/demodulation, phase detection
- Voltage-controlled amplifiers/attenuators/filters
Technical specifications
Input voltage | 18 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Analog Multiplier |
Download
Logistics
Customs tariff number | 85423990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |