ADUM1201CRZ-RL | ANALOG DEVICES

Digital Isolator, SOIC-8, ANALOG DEVICES ADUM1201CRZ-RL

Order No.: 67S0001
EAN: 4099879085146
MPN:
ADUM1201CRZ-RL
Series: ADuM120
ADUM1201CRZ-RL ANALOG DEVICES Logic Devices
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5462 €
100 pcs.
3.3082 €
500 pcs.
3.0702 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital isolation, ADUM1201CRZ-RL, ANALOG DEVICES

The ADUM1201CRZ-RL is a dual channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.

Features

  • High data rate DC to 25 Mbps (NRZ)
  • Low power operation
  • Bidirectional communication
  • High common-mode transient immunity

Applications

  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Hybrid electric vehicles, battery monitor, and motor drive
Technical specifications
Number of channels 2
Data transmission rate 25000000 mb/s
Input voltage 0.5 V
Enclosure SOIC-8
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Product type Digital Isolator
Surge blocking voltage V RMS 2500 V
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes