ADUM1402ARWZ-RL | ANALOG DEVICES

Digital Isolator, SOIC-16, ANALOG DEVICES ADUM1402ARWZ-RL

Order No.: 67S0009
EAN: 4099879085221
MPN:
ADUM1402ARWZ-RL
Series: ADuM14
ADUM1402ARWZ-RL ANALOG DEVICES Logic Devices
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
6.8068 €
50 pcs.
6.0214 €
100 pcs.
5.2360 €
500 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital isolation, ADUM1402ARWZ-RL, ANALOG DEVICES

The ADUM1402ARWZ-RL is a quad channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.

Features

  • High data rate DC to 90 Mbps (NRZ)
  • Low power operation
  • Bidirectional communication
  • High common-mode transient immunity

Applications

  • General-purpose multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Automotive systems
Technical specifications
Number of channels 4
Data transmission rate 90000000 mb/s
Input voltage 0.5 V
Enclosure SOIC-16
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Product type Digital Isolator
Surge blocking voltage V RMS 2500 V
Logistics
Country of origin TW
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes