AD694ARZ-REEL | ANALOG DEVICES

Single Current Transmitter, SOIC-16, AD694ARZ-REEL

Order No.: 75S3825
EAN: 4099879095251
MPN:
AD694ARZ-REEL
AD694ARZ-REEL ANALOG DEVICES Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-23
Leadtime: 2 Weeks **
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
21.5152 €
50 pcs.
20.1824 €
100 pcs.
18.8377 €
1000 pcs.
16.3268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, AD694ARZ-REEL, ANALOG DEVICES

The AD694ARZ-REEL is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4–20 mA current loop for the control of valves, actuators, and other devices commonly used in process control.

Features

  • Open-loop alarm
  • Precision voltage reference
  • Single or dual supply operation
  • Wide supply voltage range
  • Input buffer amplifier

Applications

  • Industrial process control
  • Factory automation
  • System monitoring
Technical specifications
Enclosure SOIC-16
Assembly SMD
Number of channels 1
Version Stromsender
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin PH
Customs tariff number 85423990
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes