AD712JRZ-REEL7 | ANALOG DEVICES
Dual precision operational amplifier, SOIC-8, AD712JRZ-REEL7
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, AD712JRZ-REEL7, ANALOG DEVICES
The AD712JRZ-REEL7 is a high speed precision monolithic operational amplifier that offers high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology.
Features
- Excellent AC performance
- Excellent DC performance
- 16 V/μs minimum slew rate
Applications
- DAC applications
- ADC applications
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Präzisions-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |