AD8066ARZ-R7 | ANALOG DEVICES
Dual voltage feedback amplifier, SOIC-8, AD8066ARZ-R7
Unit Price (€ / pc.)
4.3792 € *
Available: 375 pcs.
Leadtime: 2 Weeks **
Operational amplifier, AD8066ARZ-R7, ANALOG DEVICES
The AD8066ARZ-R7 is a dual voltage feedback amplifier with FET inputs offering high performance and ease of use.
Features
- FET input amplifier
- 1 pA input bias current
- Low noise
- Wide supply voltage range
- No phase reversal
Applications
- Automotive driver assistance systems
- Photodiode preamps
- Filters
- A/D drivers
- Level shifting
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Verstärkerspannung | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |