OP07CSZ-REEL7 | ANALOG DEVICES

Single ultralow offset voltage operational amplifier, SOIC-8, OP07CSZ-REEL7

Order No.: 41S8277
EAN: 4099879093707
MPN:
OP07CSZ-REEL7
Series: AD_OP AMP
OP07CSZ-REEL7 ANALOG DEVICES Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.2967 €
100 pcs.
2.1658 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, OP07CSZ, ANALOG DEVICES

The OP07CSZ is a very low input offset voltage that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling.

Features

  • Wide supply voltage range
  • Low noise
  • Wide input voltage range

Applications

  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Precision filters
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Ultralow-Operationsverstärker
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin PH
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes