OP177FPZ | ANALOG DEVICES
Single precision operational amplifier, PDIP-8, OP177FPZ
Unit Price (€ / pc.)
15.1725 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
14.1610 €
50 pcs.
13.6612 €
100 pcs.
13.1495 €
250 pcs.
12.6497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OP177FP, ANALOG DEVICES
The OP177FP is a high precision performance of operational amplifier and has an offset voltage of 25 μV maximum at room temperature.
Features
- Ultralow offset voltage
- Excellent open-loop gain and gain linearity
- Low supply current
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 1 | |
Version | Ultrapräzisions-Operationsverstärker | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |