ADM6339QARJZ-RL7 | ANALOG DEVICES
Processor Supervisor IC, SOT-23-6, ADM6339QARJZ-RL7
Order No.: 40S1017
EAN: 4099879104335
MPN:
ADM6339QARJZ-RL7
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage monitoring ICs, ADM6339QARJZ-RL7, ANALOG DEVICES
The ADM6339QARJZ-RL7 is a high accuracy supervisory circuit capable of monitoring up to four system supply voltages.
Features
- Accurate monitoring of up to four power supply voltages
- Adjustable input threshold
- Low power consumption
- Glitch immunity
Applications
- Telecommunications
- Microprocessor systems
- Data storage equipment
- Servers/workstations
Technical specifications
Number of Regulators | 4 | |
Output voltage DC | 3,5-5 VDC | |
Enclosure | SOT-23-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |