REF01CSZ-REEL7 | ANALOG DEVICES
Voltage Reference IC, SOIC-8, REF01CSZ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage reference ICs, REF01CSZ, ANALOG DEVICES
The REF01CSZ is a precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions.
Features
- High supply voltage range
- Low supply current
- High load-driving capability
- Low noise
- Excellent temperature stability
Applications
- Precision data systems
- High resolution converters
- Industrial process control systems
- Precision instruments
- Military and aerospace applications
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Input voltage | 36 V | |
Output voltage DC | 10 V | |
Output current | 8 mA | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |