REF198GSZ-REEL | ANALOG DEVICES

Voltage Reference IC, SOIC-8, REF198GSZ-REEL

Order No.: 41S8785
EAN: 4099879103918
MPN:
REF198GSZ-REEL
Series: REF19
REF198GSZ-REEL ANALOG DEVICES Voltage Reference ICs
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8917 €

Voltage reference ICs, REF198GSZ-REEL, ANALOG DEVICES

The REF198GSZ-REEL is a precision band gap voltage references that uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy.

Features

  • High output current
  • Low supply current
  • Low dropout voltage
  • Short-circuit protection
  • Sleep mode 15 μA

Applications

  • Portable instruments
  • ADCs and DACs
  • Smart sensors
  • Solar powered applications
  • Loop-current-powered instruments
Technical specifications
Enclosure SOIC-8
Assembly SMD
Input voltage 18 V
Output voltage DC 4,096 V
Output current 30 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes