1516-0003 | Ansmann
Alkali/Lithium-button cell assortment, AG1/AG3/AG4/AG5/AG8/AG10/AG12/AG13/CR1620/CR2016/CR2025/CR2032, 1516-0003
Order No.: 26A8506
EAN: 4013674022991
MPN:
1516-0003
145234
Unit Price (€ / pc.)
6.7116 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell set, 145234, Ansmann
Features
- High-quality button cells with excellent price-performance ratio for almost all common applications
- Universally applicable e.g. in watches, toys, calculators, measuring tools, scales, remote control, bicycle speedometer, game computer, and much more.
- Alkaline button cell 1,5V / Lithium button cell 3V
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Uhren, Spiele, Radios, Fotoapparate | |
IEC-Bezeichnung | AG1/AG3/AG4/AG5/AG8/AG10/AG12/AG13/CR1620/CR2016/CR2025/CR2032 | |
max. Temperatur | 60 °C | |
min. Temperatur | -20 °C | |
Technologie | Alkali/Lithium |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |