APS 2250H | Ansmann

Table power supply, 12-24 VDC, 2.25 A, 27 W, APS 2250H

Order No.: 30A1039
EAN: 4013674164141
MPN:
APS 2250H
1201-0026
APS 2250H Ansmann Desktop Power Supplies Image 1
APS 2250H Ansmann Desktop Power Supplies Image 2
APS 2250H Ansmann Desktop Power Supplies Image 3
APS 2250H Ansmann Desktop Power Supplies Image 4
Image may differ
Unit Price (€ / pc.)
31.7849 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
31.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7849 €

Table power supply, 1201-0026, Ansmann

The 1201-0026 is a 5 - 15 V DC universal power supply to power many small electrical devices.

Features

  • Regulated output voltage
  • Short circuit proof
  • World wide application possible due to wide range input
Technical specifications
Number of outputs 1
Output voltage DC 12-24 VDC
Output current 2.25 A
Width 52 mm
Input voltage AC 100-240 VAC
Height 32 mm
Length 100 mm
Power 27 W
efficiency 86.9 %
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes