1900-0117 | Ansmann

Charging cable, 11 kW, 5 m, type 2 to type 2, 3 phase, mode 3, 1900-0117

Order No.: 30A1051
EAN: 4013674195176
MPN:
1900-0117
1900-0117 Ansmann eMobility Charging Cables Image 1
1900-0117 Ansmann eMobility Charging Cables Image 2
1900-0117 Ansmann eMobility Charging Cables Image 3
1900-0117 Ansmann eMobility Charging Cables Image 4
1900-0117 Ansmann eMobility Charging Cables Image 5
Image may differ
Unit Price (€ / pc.)
149.0356 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
149.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.0356 €

Car charger cable, 1900-0117, Ansmann

The 1900-0117 is a car charging cable with type 2 connection suitable for fully electric and hybrid vehicles.

Features

  • 3-phase charging cable, can also charge from single phase (backwards compatible)
  • High voltage resistant
  • Compatible with all major car brands
  • Carrying bag
Technical specifications
Filter Property Value
Connection (1) type 2
Connection (2) type 2
Number of phases 3
Loading mode mode 3
Cable length 5 m
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85075000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes