1900-0120 | Ansmann

Charging cable, 22 kW, 7.5 m, type 2 to type 2, 3 phase, mode 3, 1900-0120

Order No.: 30A1054
EAN: 4013674195206
MPN:
1900-0120
1900-0120 Ansmann eMobility Charging Cables Image 1
1900-0120 Ansmann eMobility Charging Cables Image 2
1900-0120 Ansmann eMobility Charging Cables Image 3
1900-0120 Ansmann eMobility Charging Cables Image 4
1900-0120 Ansmann eMobility Charging Cables Image 5
Image may differ
Unit Price (€ / pc.)
215.1401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.1401 €

Car charger cable, 1900-0120, Ansmann

The 1900-0120 is a car charging cable with type 2 connection suitable for fully electric and hybrid vehicles.

Features

  • 3-phase charging cable, can also charge from single phase (backwards compatible)
  • High voltage resistant
  • Compatible with all major car brands
  • Carrying bag
Technical specifications
Anschluss (1) Typ 2
Anschluss (2) Typ 2
Anzahl der Phasen 3
Farbe schwarz
Kabellänge 7.5 m
Lademodus Mode 3
Logistics
Ursprungsland CN
Zolltarifnummer 85061011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes