APM2 | Ansmann
Energy cost meter, LCD display, 230-250 V, (L x W x H) 82 x 76 x 165 mm, APM2
Order No.: 30A1042
EAN: 4013674177752
MPN:
APM2
1260-0007
Unit Price (€ / pc.)
19.0281 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Energy cost meter, 1260-0007, Ansmann
Features
- Energy cost meter with large LCD display
- Memory function for all measured values thanks to integrated rechargeable battery
- Measurement of W, kWh, A, Hz, PF
- Determination of total costs
- Determination of minimum and maximum consumption
- Logging of the measuring time
Technical specifications
Product type | Energiekosten-Messgerät | |
Version | LCD Display | |
measurement range | 230-250 V | |
Length | 82 mm | |
Width | 76 mm | |
Height | 165 mm | |
Weight | 228 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |