BC6-12V/2A | Ansmann
Battery-charger-PB-BC6-12V/2A-EU-cb
Unit Price (€ / pc.)
47.5405 € *
Available: 0 pcs.
Leadtime: On Request **
Battery charger, BC6-12V/2A, Ansmann
The BC6-12V/2A charger ensures safe and gentle charging of lead batteries with a capacity of 4-60 Ah. It guarantees optimal performance and long battery life. This charger is suitable for standby/parallel operation and can remain connected to the battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.
The "MODE" button can be used to select 6 intelligent charging programs or a power supply mode that can be used to operate 12V devices via the car socket provided, e.g. a cool box.
Features
- LED display of selected charge programme and capacity in 25% increments
- Electronic protection against short circuit, reverse polarity and overcharging
- Battery defect detection
- Automatic recharging if the battery remains connected to the charger
- Ideal for winter storage of lead-acid batteries - deep discharge eliminated
- IP65 protection against dust and water jets
Technical specifications
Output voltage DC | 6-12 V | |
Input voltage AC | 230 VAC | |
Charging current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |