BC6-12V/6A | Ansmann
Battery-charger-PB-BC6-12V/6A-EU-cb
Unit Price (€ / pc.)
74.9105 € *
Available: 5 pcs.
Leadtime: 1 Week **
Battery charger, BC6-12V/6A, Ansmann
The BC6-12V/6A charger ensures safe and gentle charging of lead batteries with a capacity of 4-150 Ah. It guarantees optimal performance and long battery life. This charger is suitable for standby/parallel operation and can remain connected to the battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.
The "MODE" button can be used to select 6 intelligent charging programs or a power supply mode that can be used to operate 12V devices via the car socket provided, e.g. a cool box.
Features
- Clear LCD display - easy to operate
- RECOND mode, when the battery is deep-discharged or impaired
- Selectable COLD TEMP mode (12V AGM/C) for cold temperatures
- Electronic protection against short circuit, reverse polarity and overcharging
- Battery defect detection
- Automatic recharge when battery remains connected to the unit
- Ideal for winter storage of lead batteries, preventing deep-discharge
- Dust-tight and protected against water jets thanks to IP65 rating
Technical specifications
Output voltage DC | 6-12 V | |
Input voltage AC | 230 VAC | |
Charging current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |