1600-0235 | Ansmann
FL1400R
Order No.: 30A1065
EAN: 4013674144150
MPN:
1600-0235
FL1400R
Unit Price (€ / pc.)
29.631 € *
Available: 1 pcs.
Leadtime: 1 Week **
Floodlight, 1600-0235, Ansmann
The 1600-0235 is a rechargeable work floodlight with 10W COB LED. This product has extremely bright and versatile work light can also be used without mains outlet - mobile light, wherever it is needed.
Features
- Two brightness levels can be selected via on/off switch – optimum lighting for every application
- Aluminium housing with protective corner trim made from high-quality plastic – highly impact resistant
- Versatile use thanks to the sturdy 180° adjustable support, which can also be used as a carry handle
- Integrated Li-ion rechargeable battery pack with safety electronics - protective function to prevent over- loading and deep-discharge
- Chargeable via Micro-USB – can be charged with any standard USB chargers
- Splash-proof (IP64) - can be used indoors and out
Technical specifications
Radiation angle | 180 ° | |
Version | battery work spotlight | |
Width | 145 mm | |
Colour | black/gray | |
Colour temperature | 6500 K | |
Height | 40 mm | |
Length | 145 mm | |
Power | 10 W | |
Luminous flux | 1400 lm | |
max. operating temperature | 25 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 3.7 V | |
Degree of protection (IP) | IP64 | |
Detection distance | 60 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |