FL1100R | Ansmann
LED work spotlight, rechargeable, 10 W, 1100 lm, 6500 K, 360°, FL1100R
Order No.: 30A1071
EAN: 4013674162826
MPN:
FL1100R
1600-0346
Unit Price (€ / pc.)
39.9007 € *
Available: 0 pcs.
Leadtime: On Request **
Floodlight, 1600-0346, Ansmann
The 1600-0346 is a rechargeable work floodlight with 10 W COB LED. The homogeneous illumination is ideal for indoor and outdoor work - such as in workshops, construction sites, industry, home, garden, yard or garage.
Features
- Integrated Li-Ion battery pack with safety electronics - protects against overcharging and deep discharging
- Light range up to 52m, light duration up to 4.5 hours
- Battery capacity indicator by LEDs - control of available capacity
- Splash-proof - can be used indoors and outdoors
- Very pleasant LED light with a colour temperature of 6500K (daylight)
- Integrated magnets in the base, making it easy to attach to metal objects
- Flexible use thanks to ball-and-socket joint - universal adjustment option - the light can be used easily and conveniently in the right place
Technical specifications
Abstrahlwinkel | 360 ° | |
Ausführung | LED Arbeitsstrahler | |
Durchmesser | 89.5 mm | |
Farbe | schwarz | |
Farbtemperatur | 6500 K | |
Höhe | 60.5 mm | |
Leistung | 10 W | |
Lichtstrom | 1100 lm | |
mittlere Nennlebensdauer | 50000 h | |
Schutzart (IP) | IP65 | |
Wiederaufladbar | Yes | |
Erkennungsweite | 52 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | not_specified |