FL2500R | Ansmann

LED work spotlight, rechargeable, 30 W, 3.7 V, 2800 lm, 6500 K, 180°, FL2500R

Order No.: 30A1077
EAN: 4013674171347
MPN:
FL2500R
1600-0394
FL2500R Ansmann Luminaires and Light Fixtures Image 1
FL2500R Ansmann Luminaires and Light Fixtures Image 2
FL2500R Ansmann Luminaires and Light Fixtures Image 3
FL2500R Ansmann Luminaires and Light Fixtures Image 4
FL2500R Ansmann Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
47.5405 € *
Available: 1 pcs.
Total Price:
47.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5405 €

Floodlight, 1600-0394, Ansmann

The 1600-0394 is a luminary flex rechargeable work floodlight with 30 W COB LED and a lighting power of up to 2.800 lumens. Can also be used without a power outlet - Integrated li-ion rechargeable battery pack with safety electronics to protect against over-loading and deep-discharge.

Features

  • Three brightness levels can be selected via the on/off switch - always optimum illumination for the task at hand
  • Homogeneous illumination is ideal for working in indoor and outdoor areas
  • LED rechargeable battery capacity indication – check the available capacity
  • Including suitable mains adapter for charging the rechargeable battery pack
  • Splash-proof (IP64) - can be used indoors and out
  • Very pleasant LED light with a colour temperature of 6500K
  • Versatile use thanks to the sturdy adjustment bracket - the adjustable support can be adjusted up to 80°, and the light head a full 360°
Technical specifications
Filter Property Value
Version LED work spotlight
Power 30 W
Rated voltage 3.7 V
Luminous flux 2800 lm
Colour temperature 6500 K
Radiation angle 180 °
Rechargeable Yes
Length 177 mm
Width 44 mm
Height 129 mm
Colour black/gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified