APS 1000 | Ansmann
Plug-in power supply unit, 3-12 VDC, 1 A, 12 W, APS 1000
Order No.: 30A1036
EAN: 4013674164103
MPN:
APS 1000
1201-0023
Unit Price (€ / pc.)
16.8147 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Universal power supply, 1201-0023, Ansmann
The 1201-0023 is a 3 - 12 V DC universal power supply to power many small electrical devices.
Features
- Regulated output voltage
- Short circuit proof
- World wide application possible due to wide range input
Technical specifications
Number of outputs | 1 | |
Output current | 1 A | |
Output voltage DC | 3-12 VDC | |
Input voltage AC | 100-240 VAC | |
Power | 12 W | |
efficiency | 72 % | |
Length | 84 mm | |
Width | 57 mm | |
Height | 197 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |