APS 300 | Ansmann

Plug-in power supply unit, 3-12 VDC, 0.6 A, 3.6 W, APS 300

Order No.: 30A1034
EAN: 4013674164073
MPN:
APS 300
1201-0021
APS 300 Ansmann Plug-In Power Supplies Image 1
APS 300 Ansmann Plug-In Power Supplies Image 2
APS 300 Ansmann Plug-In Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal power supply, 1201-0021, Ansmann

The 1201-0021 is a 3 - 12 V DC universal power supply to power many small electrical devices.

Features

  • Regulated output voltage
  • Short circuit proof
  • World wide application possible due to wide range input
Technical specifications
Number of outputs 1
Output current 0.6 A
Output voltage DC 3-12 VDC
Input voltage AC 100-240 VAC
Power 3.6 W
efficiency 69 %
Length 69 mm
Width 42 mm
Height 70 mm
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes