PB222PD SCHWARZ | Ansmann

Powerbank 10000 mAh PB222PD schwarz

Order No.: 30A1048
EAN: 4013674191918
MPN:
PB222PD SCHWARZ
1700-0154
PB222PD SCHWARZ Ansmann Powerbanks, Auxiliary Batteries Image 1
PB222PD SCHWARZ Ansmann Powerbanks, Auxiliary Batteries Image 2
PB222PD SCHWARZ Ansmann Powerbanks, Auxiliary Batteries Image 3
PB222PD SCHWARZ Ansmann Powerbanks, Auxiliary Batteries Image 4
PB222PD SCHWARZ Ansmann Powerbanks, Auxiliary Batteries Image 5
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Powerbank, 1700-0154, Ansmann

The 1700-0154 is a powerbank LED display with percentage accurate capacity display and is suitable for all smartphones and tablets, which can be charged via a USB connection.

Features

  • Multi-safe technology
  • Overcharge protection
  • Deep discharge protection
  • Overload protection
  • Short circuit protection
Technical specifications
Anwendung Mobiltelefonen und Tablets
Ausführung Power Bank
Breite 64 mm
Höhe 17 mm
Länge 97 mm
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung 3.85 V
Logistics
Ursprungsland CN
Zolltarifnummer 85075000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes